346-072-559-207

Heilind Number:EDA346-072-559-207
Manufacturer:EDAC
Manufacturer Number:346-072-559-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-559-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a 3A amperage capacity, they provide efficient power transmission for your electronic projects. The connectors offer a dual-row configuration with 72 positions, allowing for versatile and seamless connections. Made from Copper Alloy, the contacts guarantee excellent conductivity. Their .125-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.