M83723/85G2232Y L/C

Heilind Number:EDA346-072-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-559-208

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and Copper Alloy contact material, reliability is guaranteed. The connectors boast a double-row configuration with 72 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse applications. Their right-angle mount orientation and .125" pitch ensure easy installation, while the .2" row spacing enhances overall functionality. Trust in these connectors for efficient and secure board-to-board connections in any project.