M83723/85G22556 L/C

Heilind Number:EDA346-072-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 72 positions, they ensure seamless board-to-board connections with a pitch of .125 in. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Please note, they are not RoHS compliant. Elevate your PCB assembly with our high-quality Card Edge Connectors.