M83723/85G22559 L/C

Heilind Number:EDA346-072-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in high-performance electronic systems. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them ideal for power delivery in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and efficient signal transfer. With two rows and a total of 72 positions, they provide ample connectivity options while the .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Designed for right-angle mount orientation, they facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments, meeting the highest standards in the industry. Elevate your PCB designs with these high-quality connectors, essential for seamless data transmission and power distribution in your electronic projects.