M83723/85G2255N L/C

Heilind Number:EDA346-072-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-559-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and a total of 72 positions, they offer ample connectivity options for your applications. The Copper Alloy contacts ensure reliable conductivity, while the .125" pitch and .2" row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their right-angle mount orientation further enhances versatility, making them ideal for a variety of PCB setups. Trust in our connectors for superior performance and durability in your electronic designs.