M83723/85G2255Y L/C

Heilind Number:EDA346-072-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-559-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek green aesthetic and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they provide reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts, they ensure seamless communication. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 72 positions offer ample connectivity options. Perfect for space-saving installations, these connectors are engineered for right-angle mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in harsh environments. Trust in our connectors to streamline your PCB connections with utmost efficiency.