M83723/85G24196 L/C

Heilind Number:EDA346-072-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-559-808

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 72 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating caters to various power requirements. Engineered for precision, the connectors boast a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Their right-angle mount orientation further streamlines the assembly process. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications, making them an essential component in any electronics project. Trust in their quality and performance to elevate your connectivity solutions.