M83723/85G24199 L/C

Heilind Number:EDA346-072-559-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-559-878

Detailed Description

Enhance your PCB connections with these reliable Card Edge Connectors. Featuring a vibrant Green hue, they offer a sleek and organized setup for your electronic projects. With a sturdy UL 94V-0 Thermoplastic Polyester housing, they ensure safety and durability. The Copper Alloy contact material guarantees efficient conductivity, while the dual-row design with 72 positions allows for extensive connectivity. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your boards. Their Right Angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, they are suitable for various environments. Upgrade your interconnect solutions today with these high-performance Card Edge Connectors.