M83723/85G2419N L/C

Heilind Number:EDA346-072-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-560-201

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 72 positions, they offer ample versatility for your circuitry needs. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications, guaranteeing stability and longevity in your electronic setups. Explore our range of high-quality connectors for your projects.