M83723/85G2419Y L/C

Heilind Number:EDA346-072-560-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-560-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a sleek green design, these connectors are engineered for high performance, with a 3A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and a total of 72 positions, they offer ample connectivity options for your PCBs. The Copper Alloy contact material and .125 inch pitch ensure secure and efficient data transfer. Designed for straight mount orientation, they are easy to install and operate within a wide temperature range of -40 to 105°C. Explore seamless integration and optimal performance with these essential connectors.