M83723/85G24436 L/C

Heilind Number:EDA346-072-560-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-560-203

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, they offer durability and reliability in any application. The dual-row design with 72 positions allows for efficient data transfer, while the .125-inch pitch and .2-inch row spacing ensure precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Choose straight mount orientation for easy installation. Explore our selection of connectors and elevate your PCB connectivity solutions.