M83723/85G24437 L/C

Heilind Number:EDA346-072-560-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-560-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors ensure seamless communication between circuit boards. The vibrant green color not only adds a visual pop but also signifies their eco-friendly construction. With an amperage rating of 3 A and UL 94V-0 Thermoplastic Polyester housing material, they guarantee safe and efficient performance. Featuring two rows of copper alloy contacts and a .125-inch pitch, they offer a high level of connectivity. With a total of 72 positions, these connectors cater to a wide range of applications. Their straight mount orientation and durable construction make them suitable for demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your PCB connectivity needs. Upgrade your setup with these essential components today.