M83723/85G24438 L/C

Heilind Number:EDA346-072-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-560-207

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage capacity and precision-engineered Copper Alloy contacts, reliability is guaranteed. The dual-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers 72 positions for efficient connectivity. Suitable for a wide range of applications, these connectors ensure secure and stable board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they provide exceptional performance in any environment. Elevate your project with these essential components.