M83723/85G24439 L/C

Heilind Number:EDA346-072-560-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Engineered for optimal performance, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 72 positions each, they offer ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Install with ease in a straight mount orientation and experience seamless board-to-board connectivity. Trust in the quality and efficiency of our Card Edge Connectors to streamline your electronic projects.