M83723/85G2443Y L/C

Heilind Number:EDA346-072-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-560-258

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for high-performance applications, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each with a pitch of .125 inches, and a total of 72 positions, you can count on seamless data transmission. The straight mount orientation and precise row spacing of .2 inches make for easy installation and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for any project requiring robust and efficient board-to-board connections. Upgrade to our Card Edge Connectors today and experience seamless connectivity like never before.