M83723/85G24577 L/C

Heilind Number:EDA346-072-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-560-803

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 72 positions, these connectors offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Their .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Perfect for board-to-board connections, they ensure reliable and secure data transfer in your electronic applications.