M83723/85G24578 L/C

Heilind Number:EDA346-072-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-560-804

Detailed Description

Elevate your circuit board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and a total of 72 positions, they offer ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Explore our range of PCB connectors for more essential components.