| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85G24579 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-072-560-807 |
M83723/85G24579 L/C
| Heilind Number: | EDA346-072-560-807 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85G24579 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connectors in vibrant Green. Engineered for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of Copper Alloy contacts, each offering 72 positions at a pitch of .125 inches, you can achieve seamless data transmission in your projects. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Trust in these connectors to deliver high-speed, high-amperage connectivity for your applications.

