M83723/85G2457N L/C

Heilind Number:EDA346-072-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-560-808

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. These green connectors, featuring a durable UL 94V-0 Thermoplastic Polyester housing, are designed for high-performance applications. With a current rating of 3 A and a pitch of .125 inches, they ensure reliable power transmission with minimal signal interference. The two-row design, comprised of 72 copper alloy contacts, offers ample connectivity options for your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in harsh environments. Suitable for straight mounting, these connectors provide easy integration and secure attachment to your PCBs. Upgrade your connectivity solutions with these essential components.