M83723/85G24616 L/C

Heilind Number:EDA346-072-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-560-858

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connectors. Crafted with precision, these connectors feature a vibrant green hue, complementing any circuitry setup. Engineered to deliver seamless performance, they boast a high amperage rating of 3A, ensuring reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, signal transmission is efficient and stable. Accommodating 72 positions, these connectors facilitate intricate circuit layouts. Whether for commercial or industrial use, their straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your PCB connections with these high-quality Card Edge Connectors.