346-074-500-212

Heilind Number:EDA346-074-500-212
Manufacturer:EDAC
Manufacturer Number:346-074-500-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-074-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-500-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors are not only visually striking but also deliver exceptional performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient board-to-board connections. Boasting 74 positions and a straight mount orientation, these connectors are versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial environments. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any professional setting.