M83723/85K10028 L/C

Heilind Number:EDA346-074-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-520-201

Detailed Description

Enhance your connection capabilities with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a dual-row configuration and 74 positions, these connectors offer ample connectivity options. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Perfect for PCB applications, these connectors guarantee secure and efficient board-to-board connections. Elevate your electronic designs with the superior quality and performance of these Card Edge Connectors.