M83723/85K10029 L/C

Heilind Number:EDA346-074-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-520-202

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Designed for precision and durability, these connectors offer a seamless flow of data with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee reliable and efficient power transmission. With two rows and 74 positions, they provide ample connectivity options, while a pitch of .125 inches ensures optimal signal integrity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications, from industrial to consumer electronics. Discover seamless connectivity with our Card Edge Connectors.