346-074-520-203

Heilind Number:EDA346-074-520-203
Manufacturer:EDAC
Manufacturer Number:346-074-520-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-074-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-520-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal connectivity. The copper alloy contact material ensures reliable power transmission, supporting an amperage of 3A. With two rows and 74 positions, these connectors provide ample room for multiple connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications in the electronic industry. Trust in our Card Edge Connectors for efficient and secure board-to-board connections.