M83723/85K10056 L/C

Heilind Number:EDA346-074-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-520-207

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Designed for seamless integration into printed circuit boards, these connectors feature a vibrant Green color for easy identification. With an amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, they ensure reliable power transmission in various applications. Boasting two rows of Copper Alloy contacts at a .125-inch pitch with .2-inch row spacing, they provide secure and efficient connectivity. The 74 available positions offer ample room for multiple connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Explore our full range of connectors for all your PCB connectivity needs.