346-074-520-208

Heilind Number:EDA346-074-520-208
Manufacturer:EDAC
Manufacturer Number:346-074-520-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-074-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-520-208

Detailed Description

Enhance connectivity in your electronic projects with these high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability for long-term use. With two rows and a total of 74 positions, they provide ample connectivity options for your PCBs. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, from industrial to consumer electronics, these connectors are a must-have for any project. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they offer flexibility and versatility in installation. Upgrade your connectivity solutions with these Card Edge Connectors.