M83723/85K1005N L/C

Heilind Number:EDA346-074-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-520-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A, these connectors are suitable for a wide range of applications. The two-row design, along with 74 positions and a pitch of .125 inches, allows for efficient signal transmission. Crafted with copper alloy contacts, they offer excellent conductivity and longevity. Their straight mount orientation and compact form factor make them ideal for space-constrained installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance in various settings. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.