M83723/85K10066 L/C

Heilind Number:EDA346-074-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-520-804

Detailed Description

Enhance your circuitry connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for precision and durability, each connector boasts a contact material of Copper Alloy, ensuring optimal conductivity. With a pitch of .125 inches and two rows for efficient signal transmission, they offer a total of 74 positions for seamless integration. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability, even in challenging environments. Whether in straight mount orientation or with a row spacing of .2 inches, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronic realm. Elevate your PCB connectivity with these essential components, a must-have in any engineer's toolkit.