M83723/85K10068 L/C

Heilind Number:EDA346-074-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-520-808

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity, making them ideal for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operation. With two rows and 74 positions, you can easily accommodate multiple connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range from -40 to 105 °C make them versatile for any environment. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.