M83723/85K10069 L/C

Heilind Number:EDA346-074-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-520-812

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connectors. Designed for efficient board-to-board connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With dual rows and 74 positions, they offer ample room for secure and precise installations. Crafted with Copper Alloy contacts, they ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches make for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are built to withstand harsh environments, making them ideal for various applications in the electronics industry. Upgrade your PCB connectivity with these versatile and dependable connectors.