M83723/85K1006N L/C

Heilind Number:EDA346-074-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-520-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB systems. Featuring a vibrant green hue, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With a dual-row configuration and 74 positions, they provide ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of projects. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Trust in our connectors to deliver consistent performance and streamline your PCB connectivity needs.