M83723/85K10206 L/C

Heilind Number:EDA346-074-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, they ensure reliable power transmission. The two-row configuration with 74 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and a row spacing of .2 inches, they are perfect for high-density applications. These connectors maintain steady performance in a wide operating temperature range from -40 to 105°C, making them ideal for various environments. Trust in our quality connectors to streamline your board-to-board connections seamlessly.