M83723/85K10207 L/C

Heilind Number:EDA346-074-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-521-202

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimum performance, these connectors are made from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and a total of 74 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Upgrade your setup today with these high-quality connectors.