M83723/85K10208 L/C

Heilind Number:EDA346-074-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-521-203

Detailed Description

Enhance connectivity on your circuit boards with our versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable performance for a wide range of applications. Boasting 74 positions and a 3A amperage rating, they ensure efficient power and signal transmission. The straight mount orientation and compact design make them ideal for space-constrained environments. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand demanding conditions. Explore the possibilities with our high-quality Card Edge Connectors.