M83723/85K1020N L/C

Heilind Number:EDA346-074-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-521-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for high-performance applications, these connectors guarantee seamless data transmission thanks to their durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a double-row configuration and 74 positions, they offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand even the harshest environments. Choose our Card Edge Connectors for reliable and efficient board-to-board connections in all your electronic projects.