M83723/85K12036 L/C

Heilind Number:EDA346-074-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-521-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating, they ensure reliable power transmission in any application. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers versatility and convenience for your PCB layout. Crafted with copper alloy contacts, they guarantee superior conductivity and durability. With 74 positions available, you'll have ample room for multiple connections. Whether you require straight mount orientation or flexibility in installation, these connectors deliver. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your connectivity solutions with these essential components.