M83723/85K12037 L/C

Heilind Number:EDA346-074-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-521-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a double row configuration and 74 positions, they provide ample space for efficient data transfer. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors offer a current rating of 3 A and operate flawlessly in temperatures ranging from -40 to 105°C. Whether you're designing circuit boards for industrial machinery or consumer electronics, trust in our high-quality connectors to deliver consistent performance. Upgrade your connectivity solutions today.