M83723/85K12038 L/C

Heilind Number:EDA346-074-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-521-802

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, a must-have component for seamless board-to-board connectivity. Designed for efficiency, these connectors feature a double-row layout with 74 positions, allowing for multiple connections in a compact space. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing low contact resistance and optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. The straight mount orientation simplifies installation, making them ideal for various PCB designs. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.