M83723/85K12039 L/C

Heilind Number:EDA346-074-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-521-803

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in vibrant green. Designed for high performance, these connectors feature a dual-row layout with 74 positions, ensuring seamless communication within your electronic systems. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer exceptional durability and safety. The contact material, made from Copper Alloy, guarantees efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our connectors to deliver reliable and efficient connections in your projects.