M83723/85K1203Y L/C

Heilind Number:EDA346-074-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-521-807

Detailed Description

Enhance connectivity within your electronic assemblies with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a green color for easy identification, they offer a seamless integration process. The two rows of Copper Alloy contacts facilitate efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches providing precise alignment. Supporting up to 74 positions, these connectors enable extensive connectivity options. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for various applications, these connectors are a must-have in any PCB assembly toolkit.