M83723/85K12126 L/C

Heilind Number:EDA346-074-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-521-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal power transmission, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3A, these connectors ensure reliable operation. The copper alloy contact material guarantees secure and efficient signal transfer, while the double-row configuration with 74 positions offers ample connectivity options. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for various board-to-board applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your electronic assemblies with these top-of-the-line connectors.