M83723/85K12127 L/C

Heilind Number:EDA346-074-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-521-812

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration within electronic devices. Featuring a vibrant green color, these connectors offer both functionality and visual appeal. With a durable UL 94V-0 Thermoplastic Polyester housing material, they ensure reliable performance in various environments. The copper alloy contact material, along with a 3 A amperage capacity, guarantees efficient power transmission. Boasting a double-row configuration with 74 positions, they facilitate intricate PCB connections with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Ideal for use in a wide range of applications, these card edge connectors are a vital component for seamless connectivity solutions.