M83723/85K12129 L/C

Heilind Number:EDA346-074-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-521-878

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows and 74 positions, they offer ample space for efficient data transmission. The high-quality copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment on PCBs. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components for seamless board-to-board connections.