M83723/85K1212N L/C

Heilind Number:EDA346-074-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-522-201

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, they offer both functionality and aesthetics. With a stable amperage rating of 3 A, these connectors ensure reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Equipped with two rows and a total of 74 positions, they facilitate extensive PCB connections. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Upgrade your electronic systems with these high-performance connectors.