M83723/85K14046 L/C

Heilind Number:EDA346-074-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-522-203

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they ensure seamless power transmission with an amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches, they provide a total of 74 positions for efficient signal transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors offer versatility and resilience. Perfect for a range of applications, from industrial machinery to consumer electronics, they are a vital component for your connectivity needs. Upgrade your PCB setup with these green connectors, and experience enhanced performance and longevity.