346-074-522-204

Heilind Number:EDA346-074-522-204
Manufacturer:EDAC
Manufacturer Number:346-074-522-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-074-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for superior performance, these connectors are essential for seamless board-to-board communication. With a vibrant green color, they not only stand out visually but also boast a robust construction, featuring UL 94V-0 Thermoplastic Polyester housing for durability. The two-row configuration offers ample connectivity options, with a total of 74 positions available. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse environments. Trust in our connectors to optimize your PCB setup and streamline your electronic systems.