M83723/85K14048 L/C

Heilind Number:EDA346-074-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-522-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and are meticulously crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3 A amperage rating and copper alloy contacts, they ensure efficient power transmission. The double-row configuration with 74 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in a temperature range of -40 to 105°C, these connectors guarantee reliable performance in diverse environments. Perfect for applications requiring board-to-board connections, they are a vital component in your electronic assembly projects. Upgrade your devices with these high-quality connectors and experience seamless connectivity like never before.