M83723/85K14049 L/C

Heilind Number:EDA346-074-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration, they offer seamless integration for a total of 74 positions, ensuring efficient data transfer. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are suitable for a wide range of applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, provide easy installation on your PCB. Upgrade your connectivity solutions with these versatile Card Edge Connectors.