M83723/85K1404N L/C

Heilind Number:EDA346-074-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-522-212

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant green color, they provide a visually striking touch to your electronic assemblies. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, these connectors ensure reliable conductivity and longevity. The dual-row design with 74 positions offers ample connectivity possibilities, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting orientation, they are easy to install on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB connectivity with these essential components.