M83723/85K14076 L/C

Heilind Number:EDA346-074-522-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-522-802

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. These connectors, designed with precision in mind, feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a double-row design and 74 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Easy to install with a straight mount orientation, these connectors have a pitch of .125 inches and a row spacing of .2 inches, allowing for seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for use in various environments. Elevate your electronics projects with our high-quality Card Edge Connectors.